-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X3257
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 30 W, 5 V, 6 A Rohs Compliant: Yes |Recom Power RP30-2405SEW Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.0800 / $115.3300 | Buy Now |
DISTI #
945-2388-5-ND
|
DigiKey | DC DC CONVERTER 5V 30W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5 In Stock |
|
$78.6368 / $97.5500 | Buy Now |
DISTI #
919-RP30-2405SEW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout RoHS: Compliant | 4 |
|
$86.8700 / $97.2700 | Buy Now |
DISTI #
70424677
|
RS | Recom 30W Iso DC-DC Converter, Vin 10 to 40V dc, Vout 5V dc, I/O isolation 1.6kV | RECOM Power Inc. RP30-2405SEW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$113.0700 | RFQ |
|
Future Electronics | RMOD500 Series 30 W Single Output 5 V Isolation DC/DC Converter - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Tube | 0Tube |
|
$81.1600 / $82.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.4000 / $98.1300 | Buy Now |
DISTI #
RP30-2405SEW
|
TME | Converter: DC/DC, 30W, Uin: 10÷40V, Uout: 5VDC, Iout: 6A, 2"x1,6" Min Qty: 1 | 0 |
|
$74.1100 / $90.6400 | RFQ |
DISTI #
000000000006065006
|
Sager | Isolated DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout Min Qty: 1 | 0 |
|
$77.8000 / $88.2400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 30W 10-40VDC 5VDC 6A 2"x1.6" | 0 |
|
$88.1897 / $92.5991 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP30-2405SEW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP30-2405SEW
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , MODULE,8LEAD,1.8 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,8LEAD,1.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 40.6 mm |