Part Details for RP2C-D by REAN
Overview of RP2C-D by REAN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP2C-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3659
|
Newark | Rean 1/4" Plug 2Pole Bulk/Rean |Rean RP2C-D RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $2.8200 | Buy Now |
DISTI #
75134501
|
RS | straight plug 1/4inch mono - nickel/nickel, bulk | REAN RP2C-D RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $2.0500 | Buy Now |
DISTI #
RP2C-D
|
TME | Connector: Jack 6,3mm, plug, mono, ways: 2, straight, nickel plated Min Qty: 100 | 0 |
|
$1.9400 | RFQ |