Part Details for RP2C-BAG by REAN
Overview of RP2C-BAG by REAN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP2C-BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK0022
|
Newark | Audio Conn, Mono Plug, 6.35Mm, Cable Rohs Compliant: Yes |Rean RP2C-BAG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$2.9500 / $4.3200 | Buy Now |
DISTI #
75134498
|
RS | straight plug 1/4inch mono - black/nickel | REAN RP2C-BAG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.8400 / $2.2900 | Buy Now | |
DISTI #
RP2C-BAG
|
TME | Plug, Jack 6,3mm, mono, ways: 2, straight, nickel plated, 7mm Min Qty: 100 | 0 |
|
$2.4700 | RFQ |