Part Details for RP280TUB500 by LEDtronics Inc
Overview of RP280TUB500 by LEDtronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP280TUB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PC Board LED - 2.5mm - Right Angle - Ul.Blue - Diffused RoHS: Compliant |
364 In Stock |
|
$2.3600 / $6.0600 | Buy Now |
DISTI #
65011785
|
Verical | RP280TUB500 Min Qty: 12 Package Multiple: 4 | Americas - 364 |
|
$5.9879 / $7.3038 | Buy Now |
|
Master Electronics | PC Board LED - 2.5mm - Right Angle - Ul.Blue - Diffused RoHS: Compliant |
364 In Stock |
|
$2.3600 / $6.0600 | Buy Now |