Part Details for RP25GR by Superior Electric
Overview of RP25GR by Superior Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP25GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06F056
|
Newark | Test Receptacle, Pin-Receptacle, 25A, Ww, Red, Product Range:Rp25 Series, Gender:Receptacle, Voltage Rating:250Vac, Current Rating:25A, Connector Mounting:Cable Mount, Contact Termination Type:Wire Wrap, Body Material:Nylon Plastic Rohs Compliant: Yes |Superior Electric RP25GR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$65.5200 | Buy Now |
DISTI #
70120682
|
RS | Conn Electrical Snap-On Pnl Receptacle Positive-Grip Pin Cont Engineering Grade | Superior Electric RP25GR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.9500 / $66.1800 | RFQ |
|
Onlinecomponents.com | Conn Binding Post PIN 1 POS ST Panel Mount 1 Port RoHS: Compliant |
13 In Stock |
|
$47.3200 / $71.9300 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE, ELECTRICAL CONNECTOR, PIN RECEPTACLE, RED | 6 |
|
$75.6000 / $84.0000 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE, ELECTRICAL CONNECTOR, PIN RECEPTACLE, RED | 1 |
|
$58.5000 | Buy Now |
|
Master Electronics | Conn Binding Post PIN 1 POS ST Panel Mount 1 Port RoHS: Compliant |
13 In Stock |
|
$47.3200 / $71.9300 | Buy Now |