-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP240H-4824SRW/P-ND
|
DigiKey | DC DC CONVERTER 24V 216W Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$243.6916 / $284.2800 | Buy Now |
DISTI #
919-RP240H-4824SRW/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 216W 16.5-75Vin 24Vout 9A RoHS: Compliant | 0 |
|
$243.6900 / $275.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks | 0 |
|
$221.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$229.4300 / $243.7200 | Buy Now |
DISTI #
30004781
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 2 | 0 |
|
$208.0100 / $284.2800 | Buy Now |
DISTI #
000000000006064950
|
Sager | Isolated DC/DC Converters - Through Hole 216W 16.5-75Vin 24Vout 9A Min Qty: 1 | 0 |
|
$226.6700 / $257.1300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 216W 16.5-75VDC 24VDC 9A Half Bric | 0 |
|
$263.9084 / $277.1038 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP240H-4824SRW/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP240H-4824SRW/P
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-15 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 16.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 216 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |