Datasheets
RP240H-11012SRW/P by: RECOM Power Inc

DC-DC Regulated Power Supply Module,

Part Details for RP240H-11012SRW/P by RECOM Power Inc

Overview of RP240H-11012SRW/P by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for RP240H-11012SRW/P

Part # Distributor Description Stock Price Buy
DISTI # 01AC3381
Newark Dc-Dc Converter, 12V, 20A, Dc/Dc Converter Type:Half Brick, Output Power Max:240W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Recom Power RP240H-11012SRW/P RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $321.3100
  • 10 $298.3600
  • 25 $287.7600
  • 50 $277.1700
  • 100 $264.8100
$264.8100 / $321.3100 Buy Now
DISTI # RP240H-11012SRW/P-ND
DigiKey DC DC CONVERTER 12V 240W Min Qty: 2 Lead time: 13 Weeks Container: Tray Temporarily Out of Stock
  • 2 $294.2200
$294.2200 Buy Now
DISTI # 919-RP240H-11012SRWP
Mouser Electronics Isolated DC/DC Converters - Through Hole 240W 43-160Vin 12Vout 20A RoHS: Compliant 0
  • 1 $292.2600
  • 6 $275.8400
  • 10 $267.4500
  • 26 $252.1800
$252.1800 / $292.2600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks 0
  • 2 $229.2800
$229.2800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $248.6500
  • 4 $244.9200
  • 6 $241.2400
  • 10 $237.6300
  • 16 $234.0600
$234.0600 / $248.6500 Buy Now
DISTI # RP240H-11012SRW/P
TME Converter: DC/DC, 240W, Uin: 43÷160VDC, Uout: 12VDC, Iout: 20A, OUT: 1 Min Qty: 2 0
  • 2 $237.4600
$237.4600 RFQ
DISTI # 30004799
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 2 0
  • 2 $294.2200
  • 5 $275.8400
  • 10 $263.4800
  • 25 $252.1800
  • 50 $241.8200
  • 100 $226.3200
  • 250 $215.2800
$215.2800 / $294.2200 Buy Now
DISTI # 000000000006064902
Sager Isolated DC/DC Converters - Through Hole 240W 43-160Vin 12Vout 20A Min Qty: 1 0
  • 1 $266.1200
  • 5 $258.4200
  • 10 $251.1400
  • 15 $244.2600
  • 25 $240.9600
  • 40 $234.6100
$234.6100 / $266.1200 Buy Now
Ozdisan Elektronik DC/DC CONV 240W 43-160VDC 12VDC 20A Half Bric 0
  • 1 $278.0187
  • 2 $264.7797
$264.7797 / $278.0187 RFQ

Part Details for RP240H-11012SRW/P

RP240H-11012SRW/P CAD Models

RP240H-11012SRW/P Part Data Attributes

RP240H-11012SRW/P RECOM Power Inc
Buy Now Datasheet
Compare Parts:
RP240H-11012SRW/P RECOM Power Inc DC-DC Regulated Power Supply Module,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description PACKAGE-9
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 2016-11-15
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 160 V
Input Voltage-Min 43 V
Input Voltage-Nom 110 V
JESD-30 Code R-PDMA-P9
Length 61 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Output Voltage-Max 13.2 V
Output Voltage-Min 9.6 V
Output Voltage-Nom 12 V
Package Body Material PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Seated Height-Max 13.2 mm
Surface Mount NO
Technology HYBRID
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 240 W
Trim/Adjustable Output YES
Width 57.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP240H-11012SRW/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP240H-11012SRW/P by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RP240H-11012SRW/P would you like to use for your alert(s)?
  • Please alert me when RP240H-11012SRW/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP240H-11012SRW/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP240H-11012SRW/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP240H-11012SRW/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP240H-11012SRW/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP240H-11012SRW/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: