Part Details for RP23740A30DBFPBK by Kyocera AVX Components
Results Overview of RP23740A30DBFPBK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP23740A30DBFPBK Information
RP23740A30DBFPBK by Kyocera AVX Components is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for RP23740A30DBFPBK
RP23740A30DBFPBK CAD Models
RP23740A30DBFPBK Part Data Attributes
|
RP23740A30DBFPBK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RP23740A30DBFPBK
Kyocera AVX Components
Fixed Attenuator,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 30 dB | |
Construction | MODULE | |
Input Power-Max (CW) | 51.76 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 2 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
VSWR-Max | 1.25 |