Part Details for RP2350-14-03-01SM by Glenair Inc
Results Overview of RP2350-14-03-01SM by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP2350-14-03-01SM Information
RP2350-14-03-01SM by Glenair Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2010-1-SM | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, | |
WB3010-1-SMLB | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, ROHS COMPLIANT | |
WB2010-1-SMLB | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, ROHS COMPLIANT |
Price & Stock for RP2350-14-03-01SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLERP2350-14-03-01SM
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | STAINLESS STEEL - CONDUIT/FITTINGS Min Qty: 1 | 3 |
|
$1,268.7200 | Buy Now |