Part Details for RP230-6.5-2.2-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP230-6.5-2.2-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP230-6.5-2.2-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1314
|
Newark | Filter, 1-Phase, 6.5A, 250V, Chassis, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:6.5A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Product Range:Rp230 Series Rohs Compliant: Yes |Astrodyne Tdi RP230-6.5-2.2-QD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$17.4800 | Buy Now |
DISTI #
3109-RP230-6.5-2.2-QD-ND
|
DigiKey | LINE FILTER 250VAC 6.5A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$25.6000 | Buy Now |
DISTI #
446-RP230-6.5-2.2-QD
|
Mouser Electronics | Power Line Filters FILTER DUAL-STAGE HI PERF 6.5A 2.2NF RoHS: Compliant | 25 |
|
$21.1700 / $23.5400 | Buy Now |
DISTI #
73280566
|
RS | High Performance Dual Stage Power Line Filter, 6.5A, 2.2nF, RP230 series | Astrodyne TDI RP230-6.5-2.2-QD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 25 |
|
$20.8900 / $26.1100 | Buy Now |