Part Details for RP230-40-10-W by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP230-40-10-W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP230-40-10-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1311
|
Newark | Filter, 1-Phase, 40A, 250V, Chassis, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:40A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Wire Leaded, Product Range:Rp230 Series Rohs Compliant: Yes |Astrodyne Tdi RP230-40-10-W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$88.3400 | Buy Now |
DISTI #
3109-RP230-40-10-W-ND
|
DigiKey | LINE FILTER 250VAC 40A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$129.4400 | Buy Now |
DISTI #
73280565
|
RS | High Performance Dual Stage Power Line Filter, 40A, 1nF, RP230 series | Astrodyne TDI RP230-40-10-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5 |
|
$110.0200 / $129.4400 | Buy Now |