Part Details for RP230-40-1-C by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP230-40-1-C by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP230-40-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP230-40-1-C-ND
|
DigiKey | LINE FILTER 250VAC 40A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$91.4200 | Buy Now |
DISTI #
446-RP230-40-1-C
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$71.7500 / $75.0400 | Order Now |
DISTI #
73564857
|
RS | High Performance Dual Stage Power Line Filter, 40A, 1nF, RP230 Series | Astrodyne TDI RP230-40-1-C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$112.8700 / $125.1400 | RFQ |