Part Details for RP230-40-.47-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP230-40-.47-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP230-40-.47-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1309
|
Newark | Filter, 1-Phase, 40A, 250V, Chassis, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:40A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Astrodyne Tdi RP230-40-.47-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$55.9000 | Buy Now |
DISTI #
3109-RP230-40-.47-S-ND
|
DigiKey | LINE FILTER 250VAC 40A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$77.3600 | Buy Now |
DISTI #
446-RP230-40-.47-S
|
Mouser Electronics | Power Line Filters FILTER DUAL STAGE HI PERF 40A 0.47NF RoHS: Compliant | 2 |
|
$60.6800 / $64.8700 | Buy Now |
DISTI #
73280563
|
RS | High Performance Dual Stage Power Line Filter, 40A, 0.47nF, RP230 series | Astrodyne TDI RP230-40-.47-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5 |
|
$65.7600 / $77.3600 | Buy Now |