Part Details for RP230-30-10-S by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP230-30-10-S by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP230-30-10-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1307
|
Newark | Filter, 1-Phase, 30A, 250V, Chassis, Filter Applications:General Purpose, Voltage Rating:250V, Current Rating:30A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Astrodyne Tdi RP230-30-10-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$43.8000 | Buy Now |
DISTI #
3109-RP230-30-10-S-ND
|
DigiKey | LINE FILTER 250VAC 30A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$64.1700 | Buy Now |
DISTI #
446-RP230-30-10-S
|
Mouser Electronics | Power Line Filters 30A 2.2nF 50/60Hz Dual Stage Filter RoHS: Compliant | 9 |
|
$49.3500 / $64.1700 | Buy Now |
DISTI #
73564840
|
RS | High Performance Dual Stage Power Line Filter, 30A, 10nF, RP230 Series | Astrodyne TDI RP230-30-10-S RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5400 / $64.1700 | RFQ |
|
Neutron USA | Power Line Filters 30A 2.2nF 50/60Hz Dual Stage Filter | 6 |
|
$198.2200 | Buy Now |