Part Details for RP23-34V24-100-X by ElectroCraft
Overview of RP23-34V24-100-X by ElectroCraft
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP23-34V24-100-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ElectroCraft | NEMA 23 Brushless DC Motor, 24VDC, 4350RPM no-load speed, 80 oz-in peak torque, 27 oz-in continuous at 2800RPM, hall sensors, no encoder | 14 |
|
$268.0000 | Buy Now |