RP220-12-1-QD
Description: Single Phase EMI Filter

Overview of RP220-12-1-QD by Astrodyne TDI Power Supplies & EMI Filters

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RP220-12-1-QD by Astrodyne TDI Power Supplies & EMI Filters

Part # Manufacturer Description Stock Price Buy
DISTI # 3109-RP220-12-1-QD-ND
DigiKey LINE FILTER 250VAC 12A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT 10
In Stock
  • 1 $28.6000
$28.6000 Buy Now
DISTI # 446-RP220-12-1-QD
Mouser Electronics Power Line Filters High Performance Dual Stage Power Line Filter RoHS: Compliant 0
  • 40 $23.1300
  • 80 $22.7800
  • 120 $22.4500
  • 280 $22.1200
$22.1200 / $23.1300 Order Now
DISTI # 73564661
RS High Performance Dual Stage Power Line Filter, 12A, 1nF, RP220 Series | Astrodyne TDI RP220-12-1-QD RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 40 $30.9000
  • 80 $29.8700
$29.8700 / $30.9000 RFQ

CAD Models for RP220-12-1-QD by Astrodyne TDI Power Supplies & EMI Filters
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP220-12-1-QD by Astrodyne TDI Power Supplies & EMI Filters

RP220-12-1-QD
Astrodyne TDI Power Supplies & EMI Filters
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ASTRODYNE TDI CORP
Reach Compliance Code
compliant
Approvals
EN; UL
Filter Type
SINGLE PHASE EMI FILTER
Height
45 mm
High Pot
2700 V
Leakage Current-Max
0.18 mA
Length
93 mm
Mounting Type
CHASSIS MOUNT
Operating Frequency
50-60Hz Hz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Rated Current
12 A
Rated Voltage
250 V
Width
56 mm
Want to compare parts?
  1. RP220-12-1-QD
    Astrodyne TDI Power Supplies & EMI Filters
    Single Phase EMI Filter
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP220-12-1-QD by Astrodyne TDI Power Supplies & EMI Filters.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP220-12-1-QD by Astrodyne TDI Power Supplies & EMI Filters

Select Manufacturer
Which Manufacturer of RP220-12-1-QD would you like to use for your alert(s)?
  • Please alert me when RP220-12-1-QD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP220-12-1-QD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP220-12-1-QD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP220-12-1-QD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP220-12-1-QD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP220-12-1-QD by Astrodyne TDI Power Supplies & EMI Filters

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: