Part Details for RP210-3-.47-W by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP210-3-.47-W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP210-3-.47-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP210-3-.47-W-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$21.0000 | Buy Now |
DISTI #
446-RP210-3-.47-W
|
Mouser Electronics | Power Line Filters FILTER CMPT DUAL 3A 0.47NF RoHS: Compliant | 0 |
|
$14.0800 / $18.3800 | Order Now |
DISTI #
73564596
|
RS | Compact Dual Stage Power Line Filter, 3A, 0.47nF, RP210 Series | Astrodyne TDI RP210-3-.47-W RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2400 / $22.7000 | RFQ |