-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP20-4815DA/P-ND
|
DigiKey | DC DC CONVERTER +/-15V 20W Min Qty: 8 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$85.1563 | Buy Now |
DISTI #
919-4815DA/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG +/-15Vout Pos RoHS: Compliant | 0 |
|
$78.5500 / $87.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 10 Weeks | 0 |
|
$70.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.1800 / $87.0300 | Buy Now |
DISTI #
000000000006064822
|
Sager | Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG +/-15Vout Pos Min Qty: 1 | 0 |
|
$71.7100 / $81.3500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 20W 36-75VDC +/-15VDC +/-677mA 1"x1" | 0 |
|
$80.9293 / $84.9758 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP20-4815DA/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP20-4815DA/P
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | IT ALSO HAS OUTPUT VOLTAGE-NOM=-15V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P6 | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for RP20-4815DA/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP20-4815DA/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VBD20-D48-D15 | 20W, 15V, 670mA, single/dual output, isolated DC-DC | CUI Inc | RP20-4815DA/P vs VBD20-D48-D15 |
PYB20-Q48-D15-DIN | 15/-15 Vdc, 0.67 A, 20 W, 18~75 Vdc Input Range | CUI Inc | RP20-4815DA/P vs PYB20-Q48-D15-DIN |
PYB20-Q48-D15-T | 15/-15 Vdc, 0.67 A, 20 W, 18~75 Vdc Input Range | CUI Inc | RP20-4815DA/P vs PYB20-Q48-D15-T |
PYB20-Q48-D15 | 15/-15 Vdc, 0.67 A, 20 W, 18~75 Vdc Input Range | CUI Inc | RP20-4815DA/P vs PYB20-Q48-D15 |
PYBE20-Q48-D15 | 15/-15 Vdc, 0.667/-0.667 A, 20 W, 18 ~ 75 Vdc Input Range | CUI Inc | RP20-4815DA/P vs PYBE20-Q48-D15 |
PYBE20-Q48-D15-T | 15/-15 Vdc, 0.667/-0.667 A, 20 W, 18 ~ 75 Vdc Input Range | CUI Inc | RP20-4815DA/P vs PYBE20-Q48-D15-T |
PYBE20-Q48-D15-DIN | 15/-15 Vdc, 0.667/-0.667 A, 20 W, 18 ~ 75 Vdc Input Range | CUI Inc | RP20-4815DA/P vs PYBE20-Q48-D15-DIN |