-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP20-2415DFW by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X3035
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 9 V, 2 Rohs Compliant: Yes |Re... more RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.8300 / $96.5700 | Buy Now |
DISTI #
945-2384-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 20W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2 In Stock |
|
$73.4516 / $81.9000 | Buy Now |
DISTI #
919-RP20-2415DFW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 4:1 9-36in +/-15out RoHS: Compliant | 2 |
|
$66.8300 / $81.3300 | Buy Now |
DISTI #
70051963
|
RS | DC-DC Converter, Out -15, +15VDC, In 9 to 36VDC, Thru-Hole, Encapsulated, 20W | RECOM Power Inc. RP2... more RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$80.1700 / $86.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 10 Weeks | 0 |
|
$63.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 284 Factory Stock |
|
$62.8500 / $84.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$72.0000 | Buy Now |
|
Quest Components | 1 |
|
$78.0000 | Buy Now | |
DISTI #
RP20-2415DFW
|
TME | Converter: DC/DC, 20W, Uin: 9÷36VDC, Uout: 15VDC, Uout2: -15VDC Min Qty: 9 | 0 |
|
$56.7600 / $67.1200 | RFQ |
DISTI #
000000000006064680
|
Sager | Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 4:1 9-36in +/-15out Min Qty: 1 | 0 |
|
$66.9000 / $73.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP20-2415DFW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP20-2415DFW
RECOM Power Inc
DC-DC Regulated Power Supply Module
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.667 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.55 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |