-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2897
|
Newark | 20W Dc/Dc-Converter Powerline 2"x1" 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RP20-1205SF Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.5300 / $83.5500 | Buy Now |
DISTI #
919-RP20-1205SF
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 2:1 9-18Vin 5Vout RoHS: Compliant | 5 |
|
$59.1900 / $71.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 | 0 |
|
$55.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.9700 / $74.6600 | Buy Now |
DISTI #
RP20-1205SF
|
TME | Converter: DC/DC, 20W, Uin: 9÷18V, Uout: 5VDC, Iout: 4A, 2"x1", RP20-F Min Qty: 1 | 0 |
|
$52.0600 / $65.6900 | RFQ |
DISTI #
000000000006064522
|
Sager | Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 2:1 9-18Vin 5Vout Min Qty: 1 | 0 |
|
$57.8800 / $63.9300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 20W 9-18VDC 5VDC 4A 2"x1" | 0 |
|
$64.0205 / $67.2215 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP20-1205SF
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP20-1205SF
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,6LEAD,0.8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |