-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2891
|
Newark | 20W Dc/Dc-Converter Powerline 1"x1" 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RP20-1205SA Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.9000 / $96.6500 | Buy Now |
DISTI #
RP20-1205SA-ND
|
DigiKey | DC DC CONVERTER 5V 20W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$66.8933 / $81.7700 | Buy Now |
DISTI #
919-1205SA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 9-18Vin 5Vout RoHS: Compliant | 0 |
|
$66.8900 / $81.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 | 0 |
|
$63.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.5900 / $86.3600 | Buy Now |
DISTI #
RP20-1205SA
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 8 | 0 |
|
$59.8200 / $76.6500 | Buy Now |
DISTI #
000000000006064516
|
Sager | Isolated DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 9-18Vin 5Vout Min Qty: 1 | 0 |
|
$66.9600 / $73.9500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 20W 9-18VDC 5VDC 4A 1"x1" | 0 |
|
$74.0541 / $77.7568 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP20-1205SA
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP20-1205SA
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, IEC, EN, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XDMA-P6 | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 102 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |