Part Details for RP1D060D8 by Carlo Gavazzi Holding AG
Overview of RP1D060D8 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1D060D8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0124
|
Newark | Solid State Relay, 8A, 4.25-32Vdc, Th, Contact Configuration:-, Load Current:8A, Operating Voltage Max:60Vdc, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:Dc Switch, Operating Voltage Min:1Vdc Rohs Compliant: Yes |Carlo Gavazzi RP1D060D8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9700 / $53.3800 | Buy Now |
DISTI #
1864-2778-ND
|
DigiKey | SSR RELAY SPST-NO 8A 1-60V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
344 In Stock |
|
$46.1101 / $53.0000 | Buy Now |
DISTI #
225-RP1D060D8
|
Mouser Electronics | Solid State Relays - PCB Mount 1-pole PCB mount SSR, DC switching, Operating voltage (Ue): 1 - 60 Vdc, Rated current (Ie): 8 Adc, Control voltage (Uc): 4.25 - 32 Vdc, Packed x10 RoHS: Compliant | 12 |
|
$43.8000 / $50.3500 | Buy Now |
DISTI #
70014731
|
RS | Solid State Relay, 4.25-32 VDC, SPST, 8A/60VDC, DC Switching, RP1D Series | Carlo Gavazzi Inc. RP1D060D8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 9 |
|
$42.8200 / $53.5300 | Buy Now |
|
Onlinecomponents.com | SSR DCS PCB MT 60V 8A 4.25-32 RoHS: Compliant |
5 In Stock |
|
$42.4000 / $46.9800 | Buy Now |
DISTI #
60861503
|
Verical | RP1D060D8 Min Qty: 2 Package Multiple: 1 Date Code: 2129 | Americas - 4 |
|
$55.1200 / $61.0740 | Buy Now |
|
Master Electronics | SSR DCS PCB MT 60V 8A 4.25-32 RoHS: Compliant |
5 In Stock |
|
$42.4000 / $46.9800 | Buy Now |
Part Details for RP1D060D8
RP1D060D8 CAD Models
RP1D060D8 Part Data Attributes
|
RP1D060D8
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RP1D060D8
Carlo Gavazzi Holding AG
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 4.25 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Overall Height | 25.4 mm | |
Overall Length | 43 mm | |
Surface Mount | NO |