RP1B40D10
Carlo Gavazzi Holding AG
Description: Trigger Output SSR, 1-Channel, 4000V Isolation, COMPACT PACKAGE-4

Overview of RP1B40D10 by Carlo Gavazzi Holding AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for RP1B40D10 by Carlo Gavazzi Holding AG

Part # Manufacturer Description Stock Price Buy
DISTI # 93C3944
Newark Ssr Io Pcb Mt W/H.s. 400V 10A |Carlo Gavazzi RP1B40D10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $34.3200
  • 25 $31.4500
  • 50 $29.2100
  • 100 $28.2500
  • 250 $27.3000
$27.3000 / $34.3200 Buy Now
DISTI # 225-RP1B40D10
Mouser Electronics Solid State Relays - PCB Mount SSR IO PCB MT W/H.S. 400V 10A 0
  • 10 $22.4000
  • 50 $21.2800
  • 100 $20.7200
  • 250 $20.4400
$20.4400 / $22.4000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $27.0900
  • 10 $24.4800
  • 30 $23.3500
  • 50 $22.6500
  • 100 $21.6700
  • 250 $21.0700
  • 500 $20.4900
$20.4900 / $27.0900 Buy Now

CAD Models for RP1B40D10 by Carlo Gavazzi Holding AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP1B40D10 by Carlo Gavazzi Holding AG

RP1B40D10
Carlo Gavazzi Holding AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLO GAVAZZI HOLDING AG
Package Description
COMPACT PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Additional Feature
HIGH RELIABILITY, UL RECOGNIZED
Configuration
COMPLEX
Forward Current-Max
0.017 A
Isolation Voltage-Max
4000 V
Number of Elements
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Want to compare parts?
  1. RP1B40D10
    Carlo Gavazzi Holding AG
    Trigger Output SSR, 1-Channel, 4000V Isolation, COMPACT PACKAGE-4
    VS

Related Parts for RP1B40D10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP1B40D10 by Carlo Gavazzi Holding AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP1B40D10 by Carlo Gavazzi Holding AG

Select Manufacturer
Which Manufacturer of RP1B40D10 would you like to use for your alert(s)?
  • Please alert me when RP1B40D10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP1B40D10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP1B40D10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP1B40D10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP1B40D10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP1B40D10 by Carlo Gavazzi Holding AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: