Part Details for RP1A48D3M2 by Carlo Gavazzi Holding AG
Overview of RP1A48D3M2 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1A48D3M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0549
|
Newark | Ssr Io Pcb 480V 3A Din Rail |Carlo Gavazzi RP1A48D3M2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4500 / $49.5300 | Buy Now |
DISTI #
1864-RP1A48D3M2-ND
|
DigiKey | 1-POLE PCB MOUNT SSR WITH DIN AD Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.7760 | Buy Now |
DISTI #
225-RP1A48D3M2
|
Mouser Electronics | Solid State Relays - Industrial Mount 1-pole PCB mount SSR with DIN adaptor and LED, Zero-cross switching, Operating voltage (Ue): 20 - 530 Vac (1000 Vp), Rated current (Ie): 3 Aac, Control voltage (Uc): 6 - 34 Vdc RoHS: Compliant | 0 |
|
$40.4900 / $44.2200 | Order Now |
DISTI #
70659419
|
RS | Solid State Relay, Current 3 AAC, Voltage 480 VAC, RP1A Series | Carlo Gavazzi Inc. RP1A48D3M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7300 / $44.6600 | RFQ |
|
Onlinecomponents.com | SSR RP 480V 3A DIN RAIL RoHS: Compliant | 0 |
|
$39.2000 / $43.4300 | Buy Now |
Part Details for RP1A48D3M2
RP1A48D3M2 CAD Models
RP1A48D3M2 Part Data Attributes
|
RP1A48D3M2
Carlo Gavazzi Holding AG
Buy Now
|
Compare Parts:
RP1A48D3M2
Carlo Gavazzi Holding AG
|
Samacsys Manufacturer | Carlo Gavazzi |