Part Details for RP1A48D3 by Carlo Gavazzi Holding AG
Results Overview of RP1A48D3 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP1A48D3 Information
RP1A48D3 by Carlo Gavazzi Holding AG is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for RP1A48D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3937
|
Newark | Ssr Zs Pcb Mt 480V 3A |Carlo Gavazzi RP1A48D3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3000 / $34.3200 | Buy Now |
DISTI #
1864-RP1A48D3-ND
|
DigiKey | 1-POLE PCB MOUNT SSR, ZERO-CROSS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6770 | Buy Now |
DISTI #
225-RP1A48D3
|
Mouser Electronics | Solid State Relays - PCB Mount 1-pole PCB mount SSR, Zero-cross switching, Operating voltage (Ue): 2... more RoHS: Compliant | 0 |
|
$20.6800 / $27.3500 | Order Now |
DISTI #
70252860
|
RS | Relay, Solid State,1 Phase ZS/IO, 480VAC, 3 Amp, 3-32VDC Control, PCB Mount | Carlo Gavazzi Inc. RP1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$24.1300 / $30.1700 | Buy Now |
|
Onlinecomponents.com | SSR RP ZS 480V 3A DC IP RoHS: Compliant | 0 |
|
$35.0000 / $38.7800 | Buy Now |
Part Details for RP1A48D3
RP1A48D3 CAD Models
RP1A48D3 Part Data Attributes
|
RP1A48D3
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RP1A48D3
Carlo Gavazzi Holding AG
Optoelectronic Device
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Carlo Gavazzi | |
Additional Feature | IEC-55011; IEC-60947-4-3; IEC-61000-4-2, 4-3, 4-4, 4-5, 4-6, 4-11, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Control Voltage | 4 V | |
Forward Current-Max | 0.01 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 25.4 mm | |
Overall Length | 43 mm | |
Surface Mount | NO |