Part Details for RP185-1-2.2-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP185-1-2.2-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP185-1-2.2-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP185-1-2.2-QD-ND
|
DigiKey | LINE FILTER 250VAC 1A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$8.4000 | Buy Now |
DISTI #
446-RP185-1-2.2-QD
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$6.3000 / $8.4000 | Order Now |
DISTI #
73564302
|
RS | High Performance Single Stage IEC Inlet Filter, 1A, 2.2nF, RP185 Series | Astrodyne TDI RP185-1-2.2-QD RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2200 / $8.7700 | RFQ |