Part Details for RP182CD-3-.47-QD by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP182CD-3-.47-QD by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP182CD-3-.47-QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP182CD-3-.47-QD-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$31.5300 | Buy Now |
DISTI #
446-RP182CD-3-.47-QD
|
Mouser Electronics | Power Line Filters IEC Inlet Dual Stage Power Line Filter RoHS: Compliant | 0 |
|
$24.3900 / $25.5000 | Order Now |
DISTI #
73550884
|
RS | Ultra High Performance Dual Stage IEC Inlet Filter, 3A, .47nF, RP182CD Series | Astrodyne TDI RP182CD-3-.47-QD RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9500 / $34.0800 | RFQ |