Part Details for RP182CD-10-.47-W by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP182CD-10-.47-W by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP182CD-10-.47-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP182CD-10-.47-W-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$35.9200 | Buy Now |
DISTI #
446-RP182CD-10-.47-W
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$27.7800 / $29.0500 | Order Now |
DISTI #
73550875
|
RS | Ultra High Performance Dual Stage IEC Inlet Filter, 10A, .47nF, RP182CD Series | Astrodyne TDI RP182CD-10-.47-W RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5200 / $38.8100 | RFQ |