Part Details for RP173K351D-TR by New Japan Radio Co Ltd
Overview of RP173K351D-TR by New Japan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP173K351D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S622100272257
|
Chip1Stop | 逆流防止回路内蔵 低消費電流 入力最大11V 150mA LDOレギュレータ RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.3160 / $0.7080 | Buy Now |
Part Details for RP173K351D-TR
RP173K351D-TR CAD Models
RP173K351D-TR Part Data Attributes
|
RP173K351D-TR
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP173K351D-TR
New Japan Radio Co Ltd
Fixed Positive LDO Regulator, 3.5V, 1.05V Dropout, PDSO4, DFN-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | DFN-4 | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.05 V | |
Dropout Voltage1-Nom | 0.61 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.049% | |
Load Regulation-Max | 0.035% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.563 V | |
Output Voltage1-Min | 3.437 V | |
Output Voltage1-Nom | 3.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.8% | |
Width | 1 mm |