Part Details for RP164PJ113CS by Samsung Electro-Mechanics
Overview of RP164PJ113CS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP164PJ113CS
RP164PJ113CS CAD Models
RP164PJ113CS Part Data Attributes
|
RP164PJ113CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RP164PJ113CS
Samsung Electro-Mechanics
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
First Element Resistance | 11000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RP164PJ113CS
This table gives cross-reference parts and alternative options found for RP164PJ113CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP164PJ113CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP164PJ113FS | RES NET,THICK FILM,11K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | Samsung Electro-Mechanics | RP164PJ113CS vs RP164PJ113FS |
YCN164-113-JL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ASJ Holdings Limited | RP164PJ113CS vs YCN164-113-JL |
RTA03-4D113JP4 | Array/Network Resistor, Isolated, 0.0625W, 11000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RP164PJ113CS vs RTA03-4D113JP4 |
RTA03-4D113JTH | Array/Network Resistor, Isolated, 0.0625W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | MERITEK Electronics Corporation | RP164PJ113CS vs RTA03-4D113JTH |
RTA03-4D113J | Array/Network Resistor, 0.0625W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Ralec | RP164PJ113CS vs RTA03-4D113J |
NRSNA6I4J113TR | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | RP164PJ113CS vs NRSNA6I4J113TR |