Part Details for RP154L006A-E2 by New Japan Radio Co Ltd
Overview of RP154L006A-E2 by New Japan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP154L006A-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.4890 | Buy Now |
DISTI #
C1S622100178225
|
Chip1Stop | 300mA dual output, Vin (MAX) = 5.25V, PSRR = 75dB, Tenpco = 80ppm Series: RP154x pbFree: Yes Container: Cut Tape | 95 |
|
$0.3070 / $0.3090 | Buy Now |