Part Details for RP152N002B-TR-FE by Nisshinbo Micro Devices
Overview of RP152N002B-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP152N002B-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP152N002B-TR-FE-ND
|
DigiKey | IC REG LIN 1.8V/2.8V 150MA SOT23 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3749 / $0.4101 | Buy Now |
DISTI #
848-RP152N002B-TR-FE
|
Mouser Electronics | LDO Voltage Regulators Low Voltage Dual 150mA Voltage Regulator (LDO Regulator) with sequence control RoHS: Compliant | 0 |
|
$0.3740 / $0.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3924 / $0.5720 | Buy Now |
Part Details for RP152N002B-TR-FE
RP152N002B-TR-FE CAD Models
RP152N002B-TR-FE Part Data Attributes
|
RP152N002B-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RP152N002B-TR-FE
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.8V2, PDSO6, SOT-23, 6-PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | SOT-23, 6-PIN | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.46 V | |
Dropout Voltage1-Nom | 0.27 V | |
Dropout Voltage2-Max | 0.35 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 1.86 V | |
Output Voltage1-Min | 1.74 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 2.884 V | |
Output Voltage2-Min | 2.716 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |