Datasheets
RP15-4805DAW/P by: RECOM Power Inc

DC-DC Regulated Power Supply Module,

Part Details for RP15-4805DAW/P by RECOM Power Inc

Overview of RP15-4805DAW/P by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RP15-4805DAW/P

Part # Distributor Description Stock Price Buy
DISTI # 93X2714
Newark 15W Dc/Dc-Converter Powerline 1"x1" 1.6Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power RP15-4805DAW/P RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $92.6300
  • 25 $88.4000
  • 50 $86.0500
  • 100 $83.2300
  • 250 $80.4100
$80.4100 / $92.6300 Buy Now
DISTI # RP15-4805DAW/P-ND
DigiKey DC DC CONVERTER +/-5V 15W Min Qty: 8 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 8 $75.3912
$75.3912 Buy Now
DISTI # 919-RP15-4805DAW/P
Mouser Electronics Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 18-75in +/-5out RoHS: Compliant 0
  • 1 $78.3700
  • 5 $75.3900
  • 8 $74.7900
  • 24 $72.4200
  • 56 $68.8600
  • 104 $64.1100
$64.1100 / $78.3700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 10 Weeks 0
  • 8 $61.0700
$61.0700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $81.0700
  • 8 $70.1800
  • 16 $67.1700
  • 32 $64.4100
  • 56 $62.6900
  • 104 $61.7500
  • 256 $60.2800
$60.2800 / $81.0700 Buy Now
DISTI # 000000000006064238
Sager Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 18-75in +/-5out Min Qty: 1 0
  • 1 $70.8800
  • 5 $68.8200
  • 10 $66.8900
  • 25 $65.0500
  • 50 $64.1800
$64.1800 / $70.8800 Buy Now
Ozdisan Elektronik DC/DC CONV 15W 18-75VDC +/-5VDC 1.5A 1"x1" 0
  • 1 $73.7869
  • 8 $70.2733
$70.2733 / $73.7869 RFQ

Part Details for RP15-4805DAW/P

RP15-4805DAW/P Part Data Attributes

RP15-4805DAW/P RECOM Power Inc
Buy Now Datasheet
Compare Parts:
RP15-4805DAW/P RECOM Power Inc DC-DC Regulated Power Supply Module,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description , MODULE,6LEAD,0.8
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 18 V
Input Voltage-Nom 48 V
JESD-609 Code e3
Number of Functions 1
Number of Outputs 2
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.5 A
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code MODULE,6LEAD,0.8
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 5
Total Power Output-Max 15 W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP15-4805DAW/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP15-4805DAW/P by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RP15-4805DAW/P would you like to use for your alert(s)?
  • Please alert me when RP15-4805DAW/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP15-4805DAW/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP15-4805DAW/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP15-4805DAW/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP15-4805DAW/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP15-4805DAW/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: