-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X2610
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 15 W, 12 V, 1.25 A Rohs Compliant: Yes |Recom Power RP15-2412SFW Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.5300 / $83.5500 | Buy Now |
DISTI #
945-2741-5-ND
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
150 In Stock |
|
$57.8260 / $70.6900 | Buy Now |
DISTI #
919-RP15-2412SFW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout RoHS: Compliant | 12 |
|
$57.8200 / $70.6900 | Buy Now |
|
Future Electronics | RP15-FW Series 15W DC/DC Converter 9-36V Input range 12V Single Output w/o CTRL RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Container: Tube | 0Tube |
|
$62.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.9700 / $74.6600 | Buy Now |
DISTI #
RP15-2412SFW
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 12VDC, Iout: 1.25A, 2"x1" Min Qty: 1 | 0 |
|
$52.0600 / $65.6900 | RFQ |
DISTI #
ICDCDC1046
|
Rutronik | DC/DC Mod 9-36V to 12V 15W 1.6kV THT RoHS: Compliant Min Qty: 9 Package Multiple: 9 Container: Tube |
Stock DE - 0 Stock HK - 0 Stock US - 8 Stock SG - 0 |
|
$63.6100 / $73.6100 | Buy Now |
DISTI #
000000000006064132
|
Sager | Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout Min Qty: 1 | 0 |
|
$57.8800 / $63.9300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 15W 9-36VDC 12VDC 12.5A 2"x1" | 0 |
|
$64.0205 / $67.2215 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP15-2412SFW
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP15-2412SFW
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 10.55 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |