There are no models available for this part yet.
Overview of RP145W by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RP145W by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC6171-ND
|
DigiKey | WHITE NYLON PUSH-RIVET,5.1 MM HO Min Qty: 1 Lead time: 16 Weeks Container: Bag |
2000 In Stock |
|
$0.2167 / $0.4300 | Buy Now | |
DISTI #
144-RP145W
|
Mouser Electronics | Screws & Fasteners RIVETS PUSH:NYLON WHITE RoHS: Compliant | 0 |
|
$0.2160 / $0.3700 | Order Now | |
DISTI #
71256467
|
RS | RIVETS PUSH:NYLON WHITE | Essentra Components RP145W RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2850 / $0.3100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2320 | Buy Now | ||
Onlinecomponents.com | White Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 5.1 mm (0.201 in) - Compatible Panel Thickness Range 5 - 6 mm (0.197 - 0.236 in) RoHS: Compliant | 0 |
|
$0.2247 / $0.3335 | Buy Now |