Part Details for RP13A-12J-13PC by Hirose Electric Co Ltd
Overview of RP13A-12J-13PC by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27S13PC | Rochester Electronics LLC | Replacement for AMD part number AM27S13PC. Buy from authorized manufacturer Rochester Electronics. | |
AD9513/PCBZ | Analog Devices | 800MHz 3-Chan Clock Distributi | |
AD9913/PCBZ | Analog Devices | Sub 50mW 250MSPS (+) 10-bit DD |
Part Details for RP13A-12J-13PC
RP13A-12J-13PC CAD Models
RP13A-12J-13PC Part Data Attributes
|
RP13A-12J-13PC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP13A-12J-13PC
Hirose Electric Co Ltd
Circular Connector, Glass Filled Polycarbonate, Male, Crimp Terminal, Jack
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | MAX CONTACTS (SERIES)=13 | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Termination Type | CRIMP |