Part Details for RP13A-12J-13PC(71) by Hirose Electric Co Ltd
Results Overview of RP13A-12J-13PC(71) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP13A-12J-13PC(71) Information
RP13A-12J-13PC(71) by Hirose Electric Co Ltd is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27S13PC | Rochester Electronics LLC | AM27S13 - Programmable ROM | |
XP-13PC1-02D | Amphenol Communications Solutions | SFP56 50G FR 2km C Temp | |
XP-13PC1-02DA | Amphenol Communications Solutions | SFP56 50G FR 2km I Temp |
Price & Stock for RP13A-12J-13PC(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9288
|
Newark | Push-Pull Lock Plastic Circular Connectors |Hirose/hrs RP13A-12J-13PC(71) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 / $7.4000 | Buy Now |
DISTI #
HR1252-ND
|
DigiKey | CONN JACK HSG MALE 13POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
45 In Stock |
|
$4.4142 / $7.1900 | Buy Now |
DISTI #
RP13A-12J-13PC(71)
|
Avnet Americas | Conn Push-Pull M 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bag (Alt: RP13A-12J-13PC(71)) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$4.4865 | Buy Now |
DISTI #
798-RP13A12J13PC71
|
Mouser Electronics | Circular Push Pull Connectors JACK 13P MALE CRIMP RoHS: Compliant | 0 |
|
$4.0800 / $7.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$4.5200 / $4.5900 | Buy Now |
DISTI #
HIRRP13A-12J-13PC(71)
|
Heilind Electronics | 113-0166-8-71 EACH | Americas - 0 in Stock |
|
$5.1094 / $5.8731 | Buy Now |
|
Onlinecomponents.com | Push-Pull Lock Plastic Circular Connectors RoHS: Compliant | 0 |
|
$5.0800 / $7.4000 | Buy Now |
DISTI #
87558039
|
Verical | Conn Circular M 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Bag Min Qty: 14 Package Multiple: 1 | Americas - 163 |
|
$5.8600 | Buy Now |
DISTI #
RP13A-12J-13PC-71
|
TME | Connector: circular, plug, RP13, male, PIN: 13, w/o contacts, 100V Min Qty: 1 | 0 |
|
$3.9400 / $5.6200 | RFQ |
DISTI #
000000000003980891
|
Sager | Circular Push Pull Connectors JACK 13P MALE CRIMP Min Qty: 1 | 0 |
|
$4.6300 / $6.1700 | Buy Now |
Part Details for RP13A-12J-13PC(71)
RP13A-12J-13PC(71) CAD Models
RP13A-12J-13PC(71) Part Data Attributes
|
RP13A-12J-13PC(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP13A-12J-13PC(71)
Hirose Electric Co Ltd
Circular Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Backshell Type | SOLID | |
Body Depth | 1.362 inch | |
Body Diameter | 0.665 inch | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |