Part Details for RP135-60-22-C by Astrodyne TDI Power Supplies & EMI Filters
Overview of RP135-60-22-C by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP135-60-22-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RP135-60-22-C-ND
|
DigiKey | LINE FILTER 250VAC 60A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$148.5500 | Buy Now |
DISTI #
446-RP135-60-22-C
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$118.3200 / $121.9100 | Order Now |
DISTI #
73550832
|
RS | High Performance Single Stage Power Line Filter, 60A, 22nF, RP135 Series | Astrodyne TDI RP135-60-22-C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$159.0900 / $164.7200 | RFQ |