Part Details for RP130K331D-TR by Ricoh Electronic Devices Co Ltd
Overview of RP130K331D-TR by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for RP130K331D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 10800 |
|
RFQ | ||
|
Perfect Parts Corporation | 31017 |
|
RFQ |
Part Details for RP130K331D-TR
RP130K331D-TR CAD Models
RP130K331D-TR Part Data Attributes:
|
RP130K331D-TR
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RP130K331D-TR
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator, 3.3V, 0.51V Dropout, CMOS, PDSO4, 1 X 1 MM, DFN-4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | DFN | |
Package Description | DFN-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.51 V | |
Dropout Voltage1-Nom | 0.32 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.00891% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.349 V | |
Output Voltage1-Min | 3.251 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |
Alternate Parts for RP130K331D-TR
This table gives cross-reference parts and alternative options found for RP130K331D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP130K331D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP130Q331A-TR-FE | Fixed Positive LDO Regulator, 3.3V, 0.51V Dropout, CMOS, PDSO4, HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | RP130K331D-TR vs RP130Q331A-TR-FE |
RP130N331D-TR-FE | Fixed Positive LDO Regulator, 3.3V, 0.51V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | RP130K331D-TR vs RP130N331D-TR-FE |
RP130K301B-TR | Fixed Positive LDO Regulator, 3V, 0.51V Dropout, CMOS, PDSO4, 1 X 1 MM, DFN-4 | Ricoh Electronic Devices Co Ltd | RP130K331D-TR vs RP130K301B-TR |
RP130K301A-TR | Fixed Positive LDO Regulator, 3V, 0.51V Dropout, CMOS, PDSO4, 1 X 1 MM, DFN-4 | Ricoh Electronic Devices Co Ltd | RP130K331D-TR vs RP130K301A-TR |
RP130N301D-TR-FE | Fixed Positive LDO Regulator, 3V, 0.51V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | RP130K331D-TR vs RP130N301D-TR-FE |
RP130Q301A-TR-FE | Fixed Positive LDO Regulator, 3V, 0.51V Dropout, CMOS, PDSO4, HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | RP130K331D-TR vs RP130Q301A-TR-FE |
RP130N331A-TR-FE | Fixed Positive LDO Regulator, 3.3V, 0.51V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | RP130K331D-TR vs RP130N331A-TR-FE |
RP130N331B-TR-FE | Fixed Positive LDO Regulator, 3.3V, 0.51V Dropout, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | RP130K331D-TR vs RP130N331B-TR-FE |
RP130K331A-TR | Fixed Positive LDO Regulator, 3.3V, 0.51V Dropout, CMOS, PDSO4, 1 X 1 MM, DFN-4 | Ricoh Electronic Devices Co Ltd | RP130K331D-TR vs RP130K331A-TR |
RP130K301D-TR | Fixed Positive LDO Regulator, 3V, 0.51V Dropout, CMOS, PDSO4, 1 X 1 MM, DFN-4 | Ricoh Electronic Devices Co Ltd | RP130K331D-TR vs RP130K301D-TR |