Part Details for RP130240-3-24 by Carlo Gavazzi Holding AG
Results Overview of RP130240-3-24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP130240-3-24 Information
RP130240-3-24 by Carlo Gavazzi Holding AG is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for RP130240-3-24
RP130240-3-24 CAD Models
RP130240-3-24 Part Data Attributes
|
RP130240-3-24
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RP130240-3-24
Carlo Gavazzi Holding AG
Solid State Relay
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.01 A | |
Control Voltage | 24 V | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | SCR | |
Overall Height | 25.4 mm | |
Overall Length | 43 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |