Part Details for RP1300H by Rigol Technologies
Overview of RP1300H by Rigol Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1300H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM0219
|
Newark | Osc Probe, Passive, 300Mhz, 100:1, 1.35M, Oscilloscope Probe Function:High-Voltage Passive Probe, Bandwidth:300Mhz, Input Voltage Max:-, Test Probe Attenuation:100:1, For Use With:Oscilloscopes, Product Range:- Rohs Compliant: Yes |Rigol RP1300H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$243.0000 | Buy Now |
DISTI #
2211-RP1300HTB-ND
|
DigiKey | 100:1 300 MHz TO 2KV PASSIVE PRO Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
8 In Stock |
|
$243.0000 | Buy Now |
DISTI #
70346985
|
RS | 100:1 300 MHz TO 2KV PASSIVE PROBE | RIGOL Technologies RP1300H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$243.0000 | Buy Now |
DISTI #
32305.1
|
TestEquity LLC | RIGOL RP1300H Passive Probe, 300 MHz, 100X, 5.5 pF, 2 kV, CAT1, CAT2, RP Series | 4 |
|
$243.0000 | Buy Now |
Part Details for RP1300H
RP1300H CAD Models
RP1300H Part Data Attributes
|
RP1300H
Rigol Technologies
Buy Now
|
Compare Parts:
RP1300H
Rigol Technologies
|
Samacsys Manufacturer | RIGOL Technologies |