Part Details for RP1295 by Murata Connectivity
Overview of RP1295 by Murata Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for RP1295
RP1295 CAD Models
RP1295 Part Data Attributes:
|
RP1295
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP1295
Murata Connectivity
2-Port Saw Resonator, 423.27MHz Nom, RUGGED, HERMETIC, LOW-PROFILE, TO-39, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Package Description | RUGGED, HERMETIC, LOW-PROFILE, TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 2-PORT | |
Frequency Tolerance (MHz) | 0.1 | |
Insertion Loss | 7.5 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 423.27 MHz | |
Physical Dimension | D9.3XH3.18 (mm)/D0.366XH0.125 (inch) | |
Surface Mount | NO |