Part Details for RP125-4805SB by RECOM Power Inc
Overview of RP125-4805SB by RECOM Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP125-4805SB
RP125-4805SB CAD Models
RP125-4805SB Part Data Attributes:
|
RP125-4805SB
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP125-4805SB
RECOM Power Inc
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | 255 | |
Time@Peak Reflow Temperature-Max (s) | 5 |