Part Details for RP1235C by Hammond Manufacturing
Overview of RP1235C by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1235C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0281
|
Newark | Small Enclosure, Abs, Grey/Clear, Enclosure Type:Small, Enclosure Material:Abs, External Height - Metric:55.1Mm, External Width - Metric:125Mm, External Depth - Metric:165Mm, Ip Rating:-, Body Color:Grey, Transparent, Nema Rating:- Rohs Compliant: Yes |Hammond RP1235C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$18.1200 / $22.3000 | Buy Now |
DISTI #
164-RP1235C-ND
|
DigiKey | BOX ABS GRAY/CLR 6.52"L X 4.94"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
3 In Stock |
|
$15.6247 / $21.6300 | Buy Now |
DISTI #
546-RP1235C
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS WATERTIGHT CLEAR LID RoHS: Compliant | 0 |
|
$15.6200 / $21.5200 | Order Now |
DISTI #
71764677
|
RS | Watertight Enclosure, ABS, IP65, Clear Lid, Light Gray, 6.50x4.92x2.17 | Hammond Manufacturing RP1235C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.6700 / $24.9200 | RFQ |
|
Onlinecomponents.com | 124 Factory Stock |
|
$14.8800 / $20.8800 | Buy Now | |
DISTI #
HM-RP1235C
|
TME | Enclosure: multipurpose, X: 125mm, Y: 165mm, Z: 55mm, Ritec, ABS, IP65 Min Qty: 1 | 2 |
|
$20.3000 / $26.0900 | Buy Now |
|
Master Electronics | 124 Factory Stock |
|
$14.8800 / $20.8800 | Buy Now |