Part Details for RP1230BFC by Hammond Manufacturing
Overview of RP1230BFC by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1230BFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0276
|
Newark | Small Enclosure, Pc, White/Clear, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:55.1Mm, External Width - Metric:125Mm, External Depth - Metric:165Mm, Ip Rating:-, Body Color:White, Transparent Rohs Compliant: Yes |Hammond RP1230BFC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$24.6300 / $29.6200 | Buy Now |
DISTI #
164-RP1230BFC-ND
|
DigiKey | BOX PC WHT 7.67"L X 4.94"W Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1 In Stock |
|
$22.0478 / $29.4000 | Buy Now |
DISTI #
546-RP1230BFC
|
Mouser Electronics | Enclosures, Boxes, & Cases PC WATERTIGHT CLEAR LID RoHS: Compliant | 0 |
|
$22.0400 / $28.8800 | Order Now |
DISTI #
71764672
|
RS | Watertight Enclosure, Polycarbonate, IP65, Clear Lid, Flange, 6.50x4.92x2.1 | Hammond Manufacturing RP1230BFC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1500 / $33.8400 | RFQ |
|
Onlinecomponents.com | 125 Factory Stock |
|
$20.2100 / $28.3700 | Buy Now | |
DISTI #
HM-RP1230BFC
|
TME | Enclosure: multipurpose, X: 125mm, Y: 165mm, Z: 55mm, Ritec, IP65 Min Qty: 1 | 5 |
|
$27.5900 / $35.4800 | Buy Now |
|
Master Electronics | 125 Factory Stock |
|
$20.2100 / $28.3700 | Buy Now |