Part Details for RP1215C by Hammond Manufacturing
Overview of RP1215C by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1215C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04N9950
|
Newark | Enclosure, Din Rail, Plastic, Gray, Enclosure Type:Din Rail, Enclosure Material:Abs, External Height - Metric:145Mm, External Width - Metric:105Mm, External Depth - Metric:60Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RP1215C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$13.1400 / $18.6000 | Buy Now |
DISTI #
3937-RP1215C-ND
|
DigiKey | BOX ABS GRAY/CLR 5.71"L X 4.13"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
106 In Stock |
|
$24.1820 / $28.2700 | Buy Now |
DISTI #
HM5801-ND
|
DigiKey | BOX ABS GRAY/CLR 5.71"L X 4.13"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$12.6375 / $19.7900 | Buy Now |
DISTI #
546-RP1215C
|
Mouser Electronics | Enclosures, Boxes, & Cases Watertight ABS Clear 5.71x4.13x2.36" RoHS: Compliant | 4 |
|
$12.6300 / $17.8800 | Buy Now |
DISTI #
70165353
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94HB, Gray/Clear,5.71x4.13x2.36In, IP65,RP Series | Hammond Manufacturing RP1215C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8200 / $18.0600 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 160 Factory Stock |
|
$13.4400 / $17.8000 | Buy Now |
|
Powell Electronics | ABS WATERTIGHT CLEAR LID Min Qty: 1 | 106 |
|
$13.3000 / $15.5500 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 160 Factory Stock |
|
$13.4400 / $17.8000 | Buy Now |
Part Details for RP1215C
RP1215C CAD Models
RP1215C Part Data Attributes
|
RP1215C
Hammond Manufacturing
Buy Now
|
Compare Parts:
RP1215C
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |