Part Details for RP1206BRD07220KL by YAGEO Corporation
Overview of RP1206BRD07220KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1206BRD07220KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK7936
|
Newark | Res, 220K, 0.1%, 0.25W, Thin Film, 1206, Resistance:220Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP1206BRD07220KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5000 |
|
$0.1000 | Buy Now |
DISTI #
62AK4177
|
Newark | Res, 220K, 0.1%, 0.25W, Thin Film, 1206 Rohs Compliant: Yes |Yageo RP1206BRD07220KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2170 / $0.5810 | Buy Now |
DISTI #
61AK7937
|
Newark | Res, 220K, 0.1%, 0.25W, Thin Film, 1206, Resistance:220Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RP1206BRD07220KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1690 | Buy Now |
DISTI #
13-RP1206BRD07220KLCT-ND
|
DigiKey | RES 220K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4234 In Stock |
|
$0.1102 / $0.4000 | Buy Now |
DISTI #
603-RP1206BRD07220KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4 Wa 220K Ohm 0.1% 1206 AEC-Q200 RoHS: Compliant | 4243 |
|
$0.1050 / $0.3900 | Buy Now |
|
Future Electronics | RP Series 1206 0.25 W 220 kOhm ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0891 / $0.0990 | Buy Now |
DISTI #
WPR9790
|
Rutronik | RP1206 220K 0,1% 0,25W TK25 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0909 / $0.0990 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0748 / $0.0801 | Buy Now |
Part Details for RP1206BRD07220KL
RP1206BRD07220KL CAD Models
RP1206BRD07220KL Part Data Attributes:
|
RP1206BRD07220KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RP1206BRD07220KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP1206BRD07220KL
This table gives cross-reference parts and alternative options found for RP1206BRD07220KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP1206BRD07220KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R2203BALQ | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP1206BRD07220KL vs WF12R2203BALQ |
SF12R2203BALQ | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP1206BRD07220KL vs SF12R2203BALQ |
RP73F2B220KBTDF | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP1206BRD07220KL vs RP73F2B220KBTDF |
RN73H2BTTD2203B25 | Fixed Resistor, Metal Film, 0.25W, 220000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP1206BRD07220KL vs RN73H2BTTD2203B25 |
AR06BTCV2203 | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP1206BRD07220KL vs AR06BTCV2203 |
ERA8KEB2203V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RP1206BRD07220KL vs ERA8KEB2203V |
RTX062203BDP3 | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RP1206BRD07220KL vs RTX062203BDP3 |
AT1206BRD07220KL | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP1206BRD07220KL vs AT1206BRD07220KL |
RTW30D1206A2203-RG70 | Fixed Resistor, Thin Film, 0.333W, 220000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RP1206BRD07220KL vs RTW30D1206A2203-RG70 |
RP73F2B220KATG | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP1206BRD07220KL vs RP73F2B220KATG |