Part Details for RP1200BF by Hammond Manufacturing
Overview of RP1200BF by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1200BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0264
|
Newark | Small Enclosure, Pc, White, Enclosure Type:Small, Enclosure Material:Polycarbonate, External Height - Metric:39.88Mm, External Width - Metric:105Mm, External Depth - Metric:145Mm, Ip Rating:-, Body Color:White, Nema Rating:- Rohs Compliant: Yes |Hammond RP1200BF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$17.2400 | Buy Now |
DISTI #
3937-RP1200BF-ND
|
DigiKey | BOX PC WHT 6.89"L X 4.2"W Min Qty: 1 Lead time: 6 Weeks Container: Bag MARKETPLACE PRODUCT |
21 In Stock |
|
$30.6725 / $35.8500 | Buy Now |
DISTI #
164-RP1200BF-ND
|
DigiKey | BOX PC WHT 6.89"L X 4.2"W Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.9488 / $26.4500 | Buy Now |
DISTI #
546-RP1200BF
|
Mouser Electronics | Enclosures, Boxes, & Cases POLYCARB WATERTIGHT RoHS: Compliant | 0 |
|
$17.3700 / $21.4500 | Order Now |
DISTI #
71764660
|
RS | Watertight Enclosure, Polycarbonate, IP65, Solid Lid, Flange, 5.71x4.13x1.5 | Hammond Manufacturing RP1200BF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5800 / $23.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 12 Factory Stock |
|
$17.0500 / $22.5700 | Buy Now |
DISTI #
HM-RP1200BF
|
TME | Enclosure: multipurpose, X: 85mm, Y: 165mm, Z: 85mm, Ritec, IP65 Min Qty: 1 | 1 |
|
$21.7300 / $27.9300 | Buy Now |
|
Powell Electronics | POLYCARB WATERTIGHT Min Qty: 1 | 8 |
|
$16.8700 / $19.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 12 Factory Stock |
|
$17.0500 / $22.5700 | Buy Now |
Part Details for RP1200BF
RP1200BF CAD Models
RP1200BF Part Data Attributes
|
RP1200BF
Hammond Manufacturing
Buy Now
|
Compare Parts:
RP1200BF
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |