Part Details for RP1175 by Hammond Manufacturing
Overview of RP1175 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP1175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04N9939
|
Newark | Enclosure, Din Rail, Plastic, Gray, Enclosure Type:Din Rail, Enclosure Material:Abs, External Height - Metric:165.1Mm, External Width - Metric:85Mm, External Depth - Metric:55Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RP1175 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$9.1300 / $11.9300 | Buy Now |
DISTI #
3937-RP1175-ND
|
DigiKey | BOX ABS GRAY 6.54"L X 3.39"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$14.6363 / $16.7300 | Buy Now |
DISTI #
HM1109-ND
|
DigiKey | BOX ABS GRAY 6.54"L X 3.39"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$8.4557 / $11.7100 | Buy Now |
DISTI #
546-RP1175
|
Mouser Electronics | Enclosures, Boxes, & Cases Watertight ABS 6.5x3.35x2.17" Solid RoHS: Compliant | 56 |
|
$7.8500 / $8.3900 | Buy Now |
DISTI #
70165343
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94HB, Gray, 6.5x3.35x2.17 In, IP65, RP Series | Hammond Manufacturing RP1175 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 |
|
$5.4100 | Buy Now |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 229 Factory Stock |
|
$8.2600 / $42.9300 | Buy Now |
|
Powell Electronics | ABS WATERTIGHT Min Qty: 1 | 151 |
|
$11.7100 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 229 Factory Stock |
|
$8.2600 / $42.9300 | Buy Now |
Part Details for RP1175
RP1175 CAD Models
RP1175 Part Data Attributes
|
RP1175
Hammond Manufacturing
Buy Now
|
Compare Parts:
RP1175
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |