There are no models available for this part yet.
Overview of RP115H121D-T1-FE by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RP115H121D-T1-FE by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RP115H121D-T1-FE-ND
|
DigiKey | IC REG LINEAR 1.2V 1A SOT89-5 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4783 / $0.5605 | Buy Now | |
DISTI #
848-RP115H121DT1FE
|
Mouser Electronics | LDO Voltage Regulators Low noise LDO Regulator RoHS: Compliant | 146 |
|
$0.4780 / $1.2300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4872 / $0.7326 | Buy Now | ||
Rochester Electronics | RP115H121D-T1-FE - Low Voltage 500mA/1A LDO Regulator RoHS: Compliant Status: Active Min Qty: 1 | 5480 |
|
$0.5826 / $0.6854 | Buy Now |
CAD Models for RP115H121D-T1-FE by Nisshinbo Micro Devices
Part Data Attributes for RP115H121D-T1-FE by Nisshinbo Micro Devices
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Nisshinbo
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.33 V
|
Dropout Voltage1-Nom
|
0.235 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
1.7 V
|
JESD-30 Code
|
R-PDSO-F5
|
Length
|
4.5 mm
|
Line Regulation-Max
|
0.00426%
|
Load Regulation-Max
|
0.04%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
1.234 V
|
Output Voltage1-Min
|
1.157 V
|
Output Voltage1-Nom
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLSOF
|
Package Equivalence Code
|
FL5/6,.1,60
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
Packing Method
|
TR
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
3.58%
|
Width
|
2.5 mm
|
Related Parts for RP115H121D-T1-FE
-
RP115L281B-E2Linear Regulator ICs
-
LMZ30606RKGTSwitching Regulator or Controllers
-
RN5VD26AA-TR-FEPower Management Circuits
-
MAX15090BEWI+Other Analog ICs
-
AD8544ARUZ-REELOperational Amplifiers
-
IRLB4132PBFPower Field-Effect Transistors
-
NCV7381DP0R2GLine Driver or Receivers
-
RLZTE-119.1BZener Diodes
-
RP15-2415SOFPower Supply Modules